Part Details for TCM3105JE by Rochester Electronics LLC
Results Overview of TCM3105JE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM3105JE Information
TCM3105JE by Rochester Electronics LLC is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for TCM3105JE
TCM3105JE CAD Models
TCM3105JE Part Data Attributes
|
TCM3105JE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TCM3105JE
Rochester Electronics LLC
Modem, CDIP16, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
TCM3105JE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TCM3105JE is -40°C to +85°C, although it can withstand storage temperatures from -65°C to +150°C.
-
To ensure reliable communication, make sure to follow the recommended interface protocols, use proper termination and impedance matching, and implement error detection and correction mechanisms.
-
The TCM3105JE supports clock frequencies up to 10 MHz, but it's recommended to consult the datasheet for specific clock frequency requirements and limitations.
-
The TCM3105JE is not specifically designed for radiation-hardened applications. If you need a radiation-hardened device, consider using a different component or consulting with Rochester Electronics LLC for custom solutions.
-
The TCM3105JE has an internal power-on reset circuit, but it's recommended to implement an external reset circuit to ensure proper initialization and configuration of the device.