-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM3-452X+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCM3105NL | Rochester Electronics LLC | TCM3105NL - FSK Modem, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCM3-452X+CT-ND
|
DigiKey | 1:3 CORE & WIRE TRANSFORMER, 20 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
806 In Stock |
|
$3.8160 / $5.7800 | Buy Now |
DISTI #
139-TCM3-452X
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 249 |
|
$3.8100 / $5.4800 | Buy Now |
|
LCSC | 11.11dB 4 20MHz4.5GHz 13 SMD-6P Balun ROHS | 7 |
|
$8.0142 / $8.4321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM3-452X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM3-452X+
Mini-Circuits
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Cut-off Frequency-Max | 4500 MHz | |
Cut-off Frequency-Min | 20 MHz | |
Height | 4.06 mm | |
Insertion Loss | 3 dB | |
Length | 4.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7/13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |
Mini-Circuits provides a recommended PCB layout and footprint in their application note AN-60-012, which can be found on their website. It's essential to follow this layout to ensure optimal performance and minimize parasitic effects.
To achieve the best possible noise figure, ensure that the input and output impedances are matched to 50 ohms, and use a high-quality, low-noise power supply. Additionally, keep the device away from noise sources and use proper shielding and grounding techniques.
While the datasheet specifies an operating temperature range of -40°C to +85°C, it's recommended to derate the device's power dissipation above +70°C to ensure long-term reliability. Consult with Mini-Circuits' application engineers for specific guidance on high-temperature operation.
While the TCM3-452X+ is designed for 50 ohm systems, it can be used in non-50 ohm systems with proper impedance matching. However, this may affect the device's performance, and additional circuitry may be required to achieve optimal results. Consult with Mini-Circuits' application engineers for guidance on impedance matching and circuit design.
The typical lead time for the TCM3-452X+ is 4-6 weeks, and the minimum order quantity (MOQ) is usually 10-20 pieces, depending on the specific configuration and packaging. However, these can vary depending on the region, distributor, and availability. It's best to check with authorized distributors or Mini-Circuits' sales representatives for the most up-to-date information.