Part Details for TCM3-1TX+ by Mini-Circuits
Results Overview of TCM3-1TX+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM3-1TX+ Information
TCM3-1TX+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCM3105NL | Rochester Electronics LLC | TCM3105NL - FSK Modem, PDIP16 |
Price & Stock for TCM3-1TX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCM3-1TX+TR-ND
|
DigiKey | 1:3 CORE & WIRE TRANSFORMER, 2 - Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3320 | Buy Now |
DISTI #
139-TCM3-1TX
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 1940 |
|
$1.3700 / $3.1700 | Buy Now |
Part Details for TCM3-1TX+
TCM3-1TX+ CAD Models
TCM3-1TX+ Part Data Attributes
|
TCM3-1TX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM3-1TX+
Mini-Circuits
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 2 MHz | |
Height | 4.06 mm | |
Insertion Loss | 2 dB | |
JESD-609 Code | e3 | |
Length | 4.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7/13 INCH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |