Part Details for TCM2-33WX-2+ by Mini-Circuits
Results Overview of TCM2-33WX-2+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM2-33WX-2+ Information
TCM2-33WX-2+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TCM2-33WX-2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-TCM2-33WX-2+
|
Mouser Electronics | Audio Transformers / Signal Transformers RF Transformer SMT, 10 - 3000 MHz, 50 ohms RoHS: Compliant | 0 |
|
$3.4700 / $4.2300 | Order Now |
Part Details for TCM2-33WX-2+
TCM2-33WX-2+ CAD Models
TCM2-33WX-2+ Part Data Attributes
|
TCM2-33WX-2+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM2-33WX-2+
Mini-Circuits
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 10 MHz | |
Height | 4.06 mm | |
Insertion Loss | 3 dB | |
Length | 4.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |