Part Details for TCM 310 by EnOcean GmbH
Results Overview of TCM 310 by EnOcean GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM 310 Information
TCM 310 by EnOcean GmbH is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TCM 310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7753
|
Newark | Module, Soc, Gateway Trx W8051 Mcu, Rf Modulation:Ask, Data Rate Max:125Kbps, Frequency Max:868.3Mhz, Sensitivity Dbm:-96Dbm, Supply Voltage Min:2.85V, Supply Voltage Max:3.5V, Transmit Power:-, Module Interface:Uart, Product Range:-Rohs Compliant: Yes |Enocean TCM 310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$14.5700 | Buy Now |
DISTI #
808-TCM310
|
Mouser Electronics | Sub-GHz Modules Gateway Transceiver Module, 868 MHz RoHS: Compliant | 240 |
|
$12.5500 | Buy Now |