Part Details for TCLT1013 by Vishay Semiconductors
Results Overview of TCLT1013 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCLT1013 Information
TCLT1013 by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TCLT1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCLT1013CT-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7372 In Stock |
|
$0.2571 / $0.8200 | Buy Now |
Part Details for TCLT1013
TCLT1013 CAD Models
TCLT1013 Part Data Attributes
|
TCLT1013
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCLT1013
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SMD, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | GREEN, MINIFLAT, SMD, SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TCLT1013
This table gives cross-reference parts and alternative options found for TCLT1013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCLT1013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCLT1013 | Vishay Intertechnologies | $0.2696 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-6/4 | TCLT1013 vs TCLT1013 |
TCLT1013 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TCLT1013 should ensure minimal parasitic inductance and capacitance. Keep the leads as short as possible, and use a ground plane to reduce noise. A 4-layer PCB with a dedicated ground plane is recommended.
-
To handle the high current surge during turn-on, use a soft-start circuit or a current limiter to reduce the inrush current. You can also add a NTC thermistor in series with the input to limit the current surge.
-
The TCLT1013 can operate up to 150°C, but the maximum junction temperature (Tj) should not exceed 125°C. Ensure proper heat sinking and thermal management to maintain a safe operating temperature.
-
Yes, the TCLT1013 is suitable for high-frequency switching applications up to 100 kHz. However, be aware of the increased power losses and ensure proper thermal management. You may need to add additional components, such as snubbers or filters, to minimize EMI and ringing.
-
Use a voltage clamp or a TVS diode to protect the TCLT1013 from overvoltage. For overcurrent protection, add a current sense resistor and a comparator to detect excessive current. You can also use a dedicated overcurrent protection IC.