Part Details for TCLT1010 by Vishay Intertechnologies
Results Overview of TCLT1010 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCLT1010 Information
TCLT1010 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TCLT1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCLT1010
|
Avnet Americas | LSOP-4 CPLR 50-600% CTR 5mA 110?-e3 - Tape and Reel (Alt: TCLT1010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2644 / $0.2699 | Buy Now |
DISTI #
78-TCLT1010
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor 50-600%CTR 110deg RoHS: Compliant | 0 |
|
$0.2540 / $0.2850 | Order Now |
Part Details for TCLT1010
TCLT1010 CAD Models
TCLT1010 Part Data Attributes
|
TCLT1010
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCLT1010
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-6/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |