Part Details for TCLT1009 by Telefunken Microelectronics Gmbh
Results Overview of TCLT1009 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCLT1009 Information
TCLT1009 by Telefunken Microelectronics Gmbh is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TCLT1009
TCLT1009 CAD Models
TCLT1009 Part Data Attributes
|
TCLT1009
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TCLT1009
Telefunken Microelectronics Gmbh
Transistor Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 200% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TCLT1009
This table gives cross-reference parts and alternative options found for TCLT1009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCLT1009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCLT1009 | Vishay Intertechnologies | $0.3134 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SMD, SOP-4 | TCLT1009 vs TCLT1009 |