-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SMD, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCLT1003 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9559
|
Newark | Optocoupler, Smd, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:-, Rohs Compliant: Yes |Vishay TCLT1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6343 |
|
$0.2380 / $0.6900 | Buy Now |
DISTI #
TCLT1003
|
Avnet Americas | LSOP-4 CPLR 100-200% CTR 10mA VDE-e3 - Tape and Reel (Alt: TCLT1003) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1847 / $0.2000 | Buy Now |
DISTI #
782-TCLT1003
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant | 95640 |
|
$0.1960 / $0.5400 | Buy Now |
DISTI #
E02:0323_00021480
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2436 | Europe - 42000 |
|
$0.1624 / $0.2001 | Buy Now |
DISTI #
V72:2272_09172104
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1919 |
|
$0.2107 / $0.3365 | Buy Now |
DISTI #
E21:3489_00021480
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 | Europe - 733 |
|
$0.1542 / $0.5268 | Buy Now |
DISTI #
84465805
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2436 | Americas - 42000 |
|
$0.1633 / $0.2012 | Buy Now |
DISTI #
66385727
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 2249 | Americas - 2890 |
|
$0.2580 / $0.5700 | Buy Now |
DISTI #
63291184
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2233 | Americas - 1919 |
|
$0.2107 / $0.2954 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCLT1003
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCLT1003
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SMD, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, MINIFLAT, SMD, SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
The recommended PCB layout for the TCLT1003 involves placing the device near the input voltage source, using a ground plane to reduce noise, and keeping the input and output traces separate to minimize coupling.
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within the recommended temperature range. Additionally, adding a small capacitor (e.g., 10nF) between the output and ground can help prevent oscillation.
The TCLT1003 can handle input voltages up to 30V, but it's recommended to operate within the recommended input voltage range of 4.5V to 18V for optimal performance and reliability.
The TCLT1003 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's recommended to derate the device's performance and consider using a heat sink or thermal management system in high-temperature environments.
The output voltage of the TCLT1003 can be calculated using the formula: Vout = (1 + R2/R1) * Vin, where R1 and R2 are the feedback resistors, and Vin is the input voltage.