Part Details for TCLT1000 by Telefunken Microelectronics Gmbh
Results Overview of TCLT1000 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCLT1000 Information
TCLT1000 by Telefunken Microelectronics Gmbh is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TCLT1000
TCLT1000 CAD Models
TCLT1000 Part Data Attributes
|
TCLT1000
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TCLT1000
Telefunken Microelectronics Gmbh
Transistor Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |