Part Details for TCLL4148 by Realtek Semiconductor
Results Overview of TCLL4148 by Realtek Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCLL4148 Information
TCLL4148 by Realtek Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for TCLL4148
TCLL4148 CAD Models
TCLL4148 Part Data Attributes
|
TCLL4148
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCLL4148
Realtek Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | MELF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TCLL4148
This table gives cross-reference parts and alternative options found for TCLL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCLL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4448S | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, | TCLL4148 vs 1N4448S |
1N3606T-11Y | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TCLL4148 vs 1N3606T-11Y |
RLS4454TE-16 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TCLL4148 vs RLS4454TE-16 |
1N4454HJ | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TCLL4148 vs 1N4454HJ |
1N3606VH | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TCLL4148 vs 1N3606VH |
1N4454T-11Y | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TCLL4148 vs 1N4454T-11Y |
1N3606VC | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TCLL4148 vs 1N3606VC |
1N3606HE | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TCLL4148 vs 1N3606HE |
1N3606HF | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TCLL4148 vs 1N3606HF |
1N3606VE | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TCLL4148 vs 1N3606VE |