-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCLAMP1202P.TGT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9840
|
Newark | Esd Protection Device, 12V, Dfn2020, Clamping Voltage Vc Max:40V, Diode Case Style:Dfn2020, No. Of Pins:5Pins, Operating Voltage:12V, Power Dissipation Pd:-, Product Range:Transclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech TCLAMP1202P.TGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8292 |
|
$0.9340 / $1.0200 | Buy Now |
DISTI #
93X7344
|
Newark | 2-Line 12V 12Pf 100A (8/20Us) Slp2020P5 |Semtech TCLAMP1202P.TGT RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
TCLAMP1202PTGTCT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SLP2020P5 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24689 In Stock |
|
$0.7000 / $2.4700 | Buy Now |
DISTI #
947-TCLAMP1202P.TGT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2 LINE AND 12V VCC, 100A RoHS: Compliant | 24867 |
|
$0.7000 / $2.1700 | Buy Now |
DISTI #
V72:2272_07350783
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 12V 5-Pin SLP-P EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2040 Container: Cut Strips | Americas - 5237 |
|
$0.7181 / $0.8567 | Buy Now |
DISTI #
60940411
|
Verical | ESD Suppressor Diode Array Uni-Dir 12V 5-Pin SLP-P EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2040 | Americas - 5237 |
|
$0.7181 / $0.7702 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 300W, 12V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 9595 |
|
$0.5467 / $1.3018 | Buy Now |
|
Rochester Electronics | TVS Diode Steering (Rail to Rail) Uni-Directional 12V (Max) 25V 5-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 1540 |
|
$0.5880 / $0.9484 | Buy Now |
DISTI #
TCLAMP1202P.TGT
|
IBS Electronics | DIODE TVS SINGLE UNI-DIR 12V 300W 5-PIN SLP T/R Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.9035 | Buy Now |
DISTI #
TCLAMP1202P.TGT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1000 | 10000 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCLAMP1202P.TGT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TCLAMP1202P.TGT
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the TCLAMP1202P.TGT involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the protected circuit. Additionally, it's recommended to use a low-ESR capacitor (e.g., 0.1 μF) between the VCC and GND pins to filter out noise.
The TCLAMP1202P.TGT is designed to handle overvoltage conditions up to 24 V. When an overvoltage event occurs, the device will clamp the voltage to a safe level, protecting the downstream circuitry. However, it's essential to ensure that the device is properly sized for the expected overvoltage conditions to prevent damage.
The TCLAMP1202P.TGT can handle surge currents up to 3 A (8/20 μs waveform) according to the IEC 61000-4-5 standard. However, it's crucial to ensure that the device is properly sized for the expected surge current to prevent damage.
The TCLAMP1202P.TGT is rated for operation up to 125°C (TJ). However, it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments to prevent overheating and ensure reliable operation.
The TCLAMP1202P.TGT is designed to have minimal impact on signal integrity. The device has a low capacitance (typically 0.5 pF) and a high bandwidth (>1 GHz), ensuring that it does not significantly affect the signal waveform or amplitude.