-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCJY106M035R0070E by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13340-1-ND
|
DigiKey | CAP TANT POLY 10UF 35V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1367 In Stock |
|
$0.6794 / $1.8700 | Buy Now |
DISTI #
TCJY106M035R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 35 V, ? 20%, Y, 70 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY106M035R0070E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8592 / $0.9080 | Buy Now |
DISTI #
581-TCJY106M35R0070E
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin RoHS: Compliant | 1233 |
|
$0.9330 / $1.8700 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 10uF 35VDC Y CASE 20% 0.07 Ohm E-black resin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 12000Reel |
|
$0.5900 / $0.6100 | Buy Now |
DISTI #
TCJY106M035R0070E
|
TTI | Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9200 / $1.0000 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 10uF 35VDC Y CASE 20% 0.07 Ohm E-black resin Min Qty: 1000 Package Multiple: 1000 |
12000 null |
|
$0.5900 / $0.6100 | Buy Now |
DISTI #
TCJY106M035R0070E
|
TME | Capacitor: tantalum-polymer, low ESR, 10uF, 35VDC, Y, 2917, TCJ, SMD Min Qty: 1000 | 0 |
|
$0.5870 / $0.6790 | RFQ |
DISTI #
TCJY106M035R0070E
|
Avnet Abacus | Tantalum Polymer Capacitor 10 uF 35 V 20 Y 70 mohm 2917 734320 Metric - Tape and Reel (Alt: TCJY106M035R0070E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCJY106M035R0070E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY106M035R0070E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TCJY106M035R0070E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY106M035R0070E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCJY106M035R0070 | Kyocera AVX Components | $1.2952 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TCJY106M035R0070E vs TCJY106M035R0070 |
TCJY106M035S0070E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | TCJY106M035R0070E vs TCJY106M035S0070E |
TA035PCJ106MYR0070 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCJY106M035R0070E vs TA035PCJ106MYR0070 |
The recommended soldering temperature for the TCJY106M035R0070E is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the TCJY106M035R0070E is a high-frequency capacitor with a self-resonant frequency of 100 MHz, making it suitable for high-frequency applications.
The maximum operating temperature range for the TCJY106M035R0070E is -55°C to +125°C.
Yes, the TCJY106M035R0070E is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
The recommended land pattern for the TCJY106M035R0070E is a rectangular pad with a minimum size of 1.5 mm x 3.5 mm.