Part Details for TCJY106M035R0070 by Kyocera AVX Components
Results Overview of TCJY106M035R0070 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCJY106M035R0070 Information
TCJY106M035R0070 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCJY106M035R0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8253
|
Newark | Capacitor, Tantalum Polymer, 10Uf, 35V, 2917, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:Y, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx TCJY106M035R0070 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9380 | Buy Now |
DISTI #
74T0016
|
Newark | Cap, Tant Polymer, 10Uf, 35V, 2917, Reel, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:Y, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCJY106M035R0070 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
26AM4993
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJY106M035R0070 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-6491-1-ND
|
DigiKey | CAP TANT POLY 10UF 35V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2328 In Stock |
|
$0.6794 / $1.8700 | Buy Now |
DISTI #
TCJY106M035R0070
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 35 V, ? 20%, Y, 70 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY106M035R0070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
581-TCJY106M035R0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm RoHS: Compliant | 1235 |
|
$0.9010 / $1.9700 | Buy Now |
|
Future Electronics | TCJ Series 10 uF ±20 % 35V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5900 / $0.6100 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 35V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 2917 | 304 |
|
$0.6750 / $1.6875 | Buy Now |
DISTI #
TCJY106M035R0070
|
TTI | Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4630 / $0.4730 | Buy Now |
DISTI #
TCJY106M035R0070
|
TME | Capacitor: tantalum-polymer, low ESR, 10uF, 35VDC, Y, 2917, TCJ, SMD Min Qty: 1000 | 0 |
|
$0.5970 / $0.6900 | RFQ |
Part Details for TCJY106M035R0070
TCJY106M035R0070 CAD Models
TCJY106M035R0070 Part Data Attributes
|
TCJY106M035R0070
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY106M035R0070
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY106M035R0070
This table gives cross-reference parts and alternative options found for TCJY106M035R0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY106M035R0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCJY106M035R0070E | Kyocera AVX Components | $0.6790 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | TCJY106M035R0070 vs TCJY106M035R0070E |
TCJY106M035R0070 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TCJY106M035R0070 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the TCJY106M035R0070 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the TCJY106M035R0070 is 0.07 ohms at 100 kHz.
-
Yes, the TCJY106M035R0070 is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
The MSL of the TCJY106M035R0070 is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.