Part Details for TCJE106M063R0100 by Kyocera AVX Components
Results Overview of TCJE106M063R0100 by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCJE106M063R0100 Information
TCJE106M063R0100 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCJE106M063R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8251
|
Newark | Capacitor, Tantalum Polymer, 10Uf, 63V, 2917, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Manufacturer Size Code:E, Esr:0.1Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx TCJE106M063R0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3800 | Buy Now |
DISTI #
76T2867
|
Newark | Cap, Tant Polymer, 10Uf, 63V, 2917, Reel, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Manufacturer Size Code:E, Esr:0.1Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCJE106M063R0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.3300 | Buy Now |
DISTI #
79AH7212
|
Newark | Tcje106M063R0100 Rohs Compliant: Yes |Kyocera Avx TCJE106M063R0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 | Buy Now |
DISTI #
478-6940-1-ND
|
DigiKey | CAP TANT POLY 10UF 63V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1299 In Stock |
|
$1.9092 / $4.1000 | Buy Now |
DISTI #
TCJE106M063R0100
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 63 V, ? 20%, E, 100 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE106M063R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Reel | 400 |
|
$1.5087 / $1.5945 | Buy Now |
DISTI #
581-TCJE106M063R0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm RoHS: Compliant | 529 |
|
$1.9000 / $4.1800 | Buy Now |
DISTI #
V36:1790_10777428
|
Arrow Electronics | Cap Tant Polymer 10uF 63VDC E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 105°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Date Code: 2410 | Americas - 400 |
|
$1.5850 / $1.6990 | Buy Now |
DISTI #
V72:2272_10777428
|
Arrow Electronics | Cap Tant Polymer 10uF 63VDC E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2321 Container: Cut Strips | Americas - 5 |
|
$1.7160 | Buy Now |
DISTI #
V79:2366_27165626
|
Arrow Electronics | Cap Tant Polymer 10uF 63VDC E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 3 |
|
$1.7748 | Buy Now |
|
Future Electronics | TCJ Series 2917 10 uF 63 V Surface Mount Polymer Electrolytic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Container: Reel | 2800Reel |
|
$1.5500 | Buy Now |
Part Details for TCJE106M063R0100
TCJE106M063R0100 CAD Models
TCJE106M063R0100 Part Data Attributes
|
TCJE106M063R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE106M063R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJE106M063R0100
This table gives cross-reference parts and alternative options found for TCJE106M063R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJE106M063R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCJE106M063R0100E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | TCJE106M063R0100 vs TCJE106M063R0100E |
TCJE106M063R0150E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | TCJE106M063R0100 vs TCJE106M063R0150E |
TCJE106M063S0100E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | TCJE106M063R0100 vs TCJE106M063S0100E |
TCJE106M063R0100 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TCJE106M063R0100 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the TCJE106M063R0100 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the TCJE106M063R0100 is 10V, as specified in the datasheet.
-
Yes, the TCJE106M063R0100 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The TCJE106M063R0100 capacitor is designed to withstand moisture and humidity, with a moisture sensitivity level (MSL) of 3, which means it can withstand up to 30°C (86°F) and 60% relative humidity.