-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCJB156M035R0200 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4628519
|
Farnell | CAP, TANTALUM POLYMER, 15UF, 35V, 1411 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 1750 |
|
$0.3393 / $0.6785 | Buy Now |
DISTI #
4628519RL
|
Farnell | CAP, TANTALUM POLYMER, 15UF, 35V, 1411 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 1 Days Container: Reel | 1750 |
|
$0.3393 / $0.5042 | Buy Now |
DISTI #
2992460
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3592 / $0.6279 | Buy Now |
DISTI #
2992460RL
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.3592 / $0.5215 | Buy Now |
DISTI #
478-10002-1-ND
|
DigiKey | CAP TANT POLY 15UF 35V 1210 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4554 In Stock |
|
$0.3084 / $1.0300 | Buy Now |
DISTI #
TCJB156M035R0200
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 35 V, ? 20%, B, 200 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB156M035R0200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6201 / $0.6554 | Buy Now |
DISTI #
581-TCJB156M035R0200
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm RoHS: Compliant | 3175 |
|
$0.3070 / $1.0300 | Buy Now |
DISTI #
V79:2366_27165620
|
Arrow Electronics | Cap Tant Polymer 15uF 35VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.2 Ohm 105°C T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2146 | Americas - 1818 |
|
$0.7690 | Buy Now |
DISTI #
73980142
|
RS | Polymer - standard and low profile15 uF,35 V Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Future Electronics | Case size B (3528) 20% 15mF 35v - Polymer Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 8000Reel |
|
$0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCJB156M035R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB156M035R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0525 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 400 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TCJB156M035R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB156M035R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCJB156M035S0200E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | TCJB156M035R0200 vs TCJB156M035S0200E |
TCJB156M035R0200E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | TCJB156M035R0200 vs TCJB156M035R0200E |
The recommended soldering temperature for the TCJB156M035R0200 is 260°C (500°F) for a maximum of 10 seconds.
Yes, the TCJB156M035R0200 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating voltage derating for the TCJB156M035R0200 is 80% of the rated voltage, which is 16V for this capacitor.
Yes, the TCJB156M035R0200 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The TCJB156M035R0200 capacitor is designed to withstand moisture and humidity, with a moisture sensitivity level (MSL) of 3, which means it can withstand up to 30°C and 60% relative humidity.