Part Details for TCFH30N by Eaton Bussmann
Results Overview of TCFH30N by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCFH30N Information
TCFH30N by Eaton Bussmann is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TCFH30N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2652
|
Newark | Fuse Holder, Screw Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:-, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:Cubefuse Tcfh Series, Voltage Rating Vac:600V, Voltage Rating Vdc:300V Rohs Compliant: Yes |Eaton Bussmann TCFH30N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$21.6500 / $35.1800 | Buy Now |
DISTI #
283-3209-ND
|
DigiKey | FUSE BLOCK RAD 600V 30A DIN RAIL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
97 In Stock |
|
$21.1824 / $37.1600 | Buy Now |
DISTI #
71462273
|
RS | Accessory, Fuseholder, CUBEForce, Finger-Safe, Din-Rail Mount, 600V, 30A Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 21 |
|
$30.0200 / $37.5300 | Buy Now |
DISTI #
000000000003494227
|
Sager | Fuse Holder CUBEFUSE HOLDER 30 A Min Qty: 12 | 0 |
|
$18.3900 / $20.4300 | Buy Now |