Part Details for TCFH30N by Coiltronics
Results Overview of TCFH30N by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCFH30N Information
TCFH30N by Coiltronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TCFH30N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Holder 30A 300VDC/600VAC Screw DIN Rail Carton RoHS: Compliant |
110 In Stock |
|
$20.4900 / $34.6600 | Buy Now |
|
Master Electronics | Fuse Holder 30A 300VDC/600VAC Screw DIN Rail Carton RoHS: Compliant |
110 In Stock |
|
$20.4900 / $34.6600 | Buy Now |