Part Details for TCF-142-M-SC by Moxa Inc
Results Overview of TCF-142-M-SC by Moxa Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCF-142-M-SC Information
TCF-142-M-SC by Moxa Inc is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for TCF-142-M-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3767
|
Newark | Moxa Rs-232/422/485 To Fiber Optic Mm Extender With Sc Connectors, Ring Support, 12 - 48Vdc, 0 To 60°C. |Moxa TCF-142-M-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3833-TCF-142-M-SC-ND
|
DigiKey | SERIAL TO MULTI-MODE SC CVTR Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71992608
|
RS | RS-232/422/485 to Fiber Optic Converter, SC Multi-mode, TCF-142 Series Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$283.4100 | Buy Now |
|
Neutron USA | RS-232/422/485 to Fiber Optic Multi mode Converter with SC Connecters | 7 |
|
$260.8100 | Buy Now |
Part Details for TCF-142-M-SC
TCF-142-M-SC CAD Models
TCF-142-M-SC Part Data Attributes
|
TCF-142-M-SC
Moxa Inc
Buy Now
Datasheet
|
Compare Parts:
TCF-142-M-SC
Moxa Inc
840nm Min, 860nm Max, Wall Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOXA INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP30, IT ALSO OPERATES RECEIVER WAVELENGTH FROM 800NM TO 900NM, OVERLOAD PROTECTION, REVERSE POLARITY PROTECTION, SUPPORTS BAUD RATE UP TO 921.6 KBPS | |
Body Breadth | 67 mm | |
Body Height | 22 mm | |
Body Length or Diameter | 100.4 mm | |
Communication Standard | RS-232, RS-422, RS-485, TELCORDIA | |
Connection Type | TERMINAL BLOCK | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | WALL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO |
TCF-142-M-SC Frequently Asked Questions (FAQ)
-
The operating temperature range for the TCF-142-M-SC is -40°C to 75°C (-40°F to 167°F), making it suitable for industrial and outdoor applications.
-
Yes, the TCF-142-M-SC is certified for use in hazardous locations, including Class I, Division 2, and ATEX Zone 2 environments, making it suitable for use in oil and gas, chemical, and other hazardous industries.
-
The MTBF of the TCF-142-M-SC is approximately 1.4 million hours, indicating a high level of reliability and minimizing the need for maintenance and repair.
-
Yes, the TCF-142-M-SC supports PoE, allowing it to be powered via the Ethernet cable, reducing the need for additional power cables and simplifying installation.
-
The maximum distance for the fiber optic connection on the TCF-142-M-SC is up to 120 km (75 miles), making it suitable for long-distance industrial and telecommunications applications.