Part Details for TCC1206X7R222K202HT by CCTC
Results Overview of TCC1206X7R222K202HT by CCTC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCC1206X7R222K202HT Information
TCC1206X7R222K202HT by CCTC is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for TCC1206X7R222K202HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Utmel Electronic | 2kV 2.2nF X7R ��10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 0 |
|
RFQ |