Part Details for TCB-24 by Samtec Inc
Results Overview of TCB-24 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TCB-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-TCB-24
|
Mouser Electronics | Flat Cables 1mm Cable, 24 Position, Sold Per Inch RoHS: Compliant | 0 |
|
$0.5580 / $1.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2603 / $0.8270 | Buy Now |
DISTI #
000000000004009926
|
Sager | Flat Cables 1mm Cable, 24 Position, Sold Per Inch | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2603 / $0.8270 | Buy Now |