-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN337GDR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCAN337GDR | Texas Instruments | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9802
|
Newark | Can Transceiver, 5Mbps, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Texas Instruments TCAN337GDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1161 |
|
$2.8200 / $3.5000 | Buy Now |
DISTI #
296-44213-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1960 In Stock |
|
$1.1645 / $2.5900 | Buy Now |
DISTI #
595-TCAN337GDR
|
Mouser Electronics | CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Flex A 595-TCAN337GD RoHS: Compliant | 2790 |
|
$1.1900 / $2.5900 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 17 |
|
$1.5225 / $2.4360 | Buy Now |
DISTI #
TCAN337GDR
|
TME | IC: interface, transceiver, 5Mbps, 3÷3.6VDC, SOIC8, -40÷125°C Min Qty: 1 | 0 |
|
$1.2200 / $2.7200 | RFQ |
|
Greenchips | Date Code: 22+/MX | 197 |
|
$0.6960 / $0.8750 | Buy Now |
|
Greenchips | Date Code: N/A | 0 |
|
$0.6520 / $0.8210 | Buy Now |
|
Vyrian | Telecommunications | 5342 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN337GDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN337GDR
Texas Instruments
3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TCAN337GDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN337GDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCAN330DCNR | Texas Instruments | $1.2290 | 3.3-V CAN Transceivers 8-SOT-23 -40 to 125 | TCAN337GDR vs TCAN330DCNR |
TCAN332D | Texas Instruments | $1.2808 | 3.3-V CAN Transceivers 8-SOIC -40 to 125 | TCAN337GDR vs TCAN332D |
TCAN337DCNR | Texas Instruments | $1.3016 | 3.3-V CAN Transceivers 8-SOT-23 -40 to 125 | TCAN337GDR vs TCAN337DCNR |
TCAN330GDR | Texas Instruments | $1.4009 | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125 | TCAN337GDR vs TCAN330GDR |
TCAN330GDCNR | Texas Instruments | $1.4519 | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125 | TCAN337GDR vs TCAN330GDCNR |
TCAN332DCNT | Texas Instruments | $1.6739 | 3.3-V CAN Transceivers 8-SOT-23 -40 to 125 | TCAN337GDR vs TCAN332DCNT |
TCAN330GD | Texas Instruments | $1.7116 | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125 | TCAN337GDR vs TCAN330GD |
TCAN332DR | Texas Instruments | $1.7842 | 3.3-V CAN Transceivers 8-SOIC -40 to 125 | TCAN337GDR vs TCAN332DR |
TCAN332GDCNT | Texas Instruments | $1.9287 | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125 | TCAN337GDR vs TCAN332GDCNT |
TCAN337D | Texas Instruments | Check for Price | 3.3-V CAN Transceivers 8-SOIC -40 to 125 | TCAN337GDR vs TCAN337D |
The maximum bus length supported by the TCAN337GDR is 40 meters, but it can be extended up to 100 meters with the use of repeaters.
The TCAN337GDR has built-in fault-tolerant features, including bus fault detection and reporting, to ensure reliable communication in the event of a bus fault.
Yes, the TCAN337GDR supports multi-master configurations, allowing multiple nodes to transmit data on the bus simultaneously.
The TCAN337GDR supports data transfer rates up to 1 Mbps, making it suitable for high-speed CAN applications.
Yes, the TCAN337GDR is compatible with other CAN transceivers that conform to the ISO 11898-2 standard.