Part Details for TCAN330GDR by Texas Instruments
Results Overview of TCAN330GDR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN330GDR Information
TCAN330GDR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TCAN330GDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50394-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5011 In Stock |
|
$1.5975 / $3.0700 | Buy Now |
DISTI #
595-TCAN330GDR
|
Mouser Electronics | CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Flex A 595-TCAN330GD RoHS: Compliant | 5440 |
|
$1.3000 / $3.0700 | Buy Now |
|
Ameya Holding Limited | IC TXRX CAN 3.3V 8SOIC | 145221 |
|
RFQ | |
|
Greenchips | Date Code: 22+/MX | 31 |
|
$0.6960 / $1.3030 | Buy Now |
|
Greenchips | Date Code: N/A | 0 |
|
$0.6520 / $1.2220 | Buy Now |
|
LCSC | 5Mbps CAN-FDtransceiver SOIC-8 CAN Transceivers ROHS | 74 |
|
$1.2611 / $2.2785 | Buy Now |
|
Vyrian | Telecommunications | 32024 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER 1/1 8SOIC | 20040 |
|
$1.8516 / $2.7773 | Buy Now |