-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN1042HGDRQ1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1042HGDRQ1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8443 / $1.7400 | Buy Now |
DISTI #
595-TCAN1042HGDRQ1
|
Mouser Electronics | CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDQ1 RoHS: Compliant | 2674 |
|
$0.8320 / $2.0900 | Buy Now |
DISTI #
J56:1989_10186901
|
Arrow Electronics | CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$0.7279 / $0.7460 | Buy Now |
DISTI #
TCAN1042HGDRQ1
|
TME | IC: interface, transceiver, 5Mbps, 4.5÷5.5VDC, SOIC8, -55÷125°C Min Qty: 1 | 0 |
|
$0.7800 / $1.7000 | RFQ |
|
Vyrian | Telecommunications | 5403 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1042HGDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1042HGDRQ1
Texas Instruments
Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
The maximum cable length supported by the TCAN1042HGDRQ1 is 40 meters, assuming a 120-ohm twisted-pair cable with a maximum propagation delay of 5 ns/m.
To ensure EMC with the TCAN1042HGDRQ1, follow proper PCB layout guidelines, use a common-mode choke, and add shielding to the CAN bus cables. Additionally, ensure that the device is properly grounded and decoupled.
The recommended termination scheme for the TCAN1042HGDRQ1 is a 120-ohm resistor at each end of the CAN bus, with a common-mode termination of 2 x 47 ohms to VCC or VSS.
The TCAN1042HGDRQ1 has built-in error detection and fault handling mechanisms. Use the device's error counters and status registers to detect and respond to bus faults, and implement a watchdog timer to reset the device in case of a fault.
The TCAN1042HGDRQ1 supports data rates up to 1 Mbps, making it suitable for high-speed CAN applications.