-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN1042HGDRBRQ1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCAN1042HGDRBRQ1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8VSON Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8403 / $0.8676 | Buy Now |
DISTI #
595-TCAN1042HGDRBRQ1
|
Mouser Electronics | CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBTQ1 RoHS: Compliant | 0 |
|
$0.8490 / $2.7200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1042HGDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1042HGDRBRQ1
Texas Instruments
Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-19 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TCAN1042HGDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1042HGDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCAN1051HGD | Texas Instruments | $0.8694 | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | TCAN1042HGDRBRQ1 vs TCAN1051HGD |
TCAN1051HGDRQ1 | Texas Instruments | Check for Price | Automotive 70-V bus-fault-protected CAN FD transceiver with 5-Mbps flexible data-rate and sleep mode 8-SOIC -55 to 125 | TCAN1042HGDRBRQ1 vs TCAN1051HGDRQ1 |
The maximum cable length supported by the TCAN1042HGDRQ1 is 40 meters, assuming a proper termination and a maximum bit rate of 1 Mbps.
The TCAN1042HGDRBRQ1 can be configured for a specific CAN bus speed by adjusting the bit timing registers (BTR) and the clock prescaler (CP). Refer to the datasheet and application notes for detailed instructions.
The recommended termination scheme for the TCAN1042HGDRBRQ1 is a 120-ohm resistor at each end of the CAN bus, with a common-mode choke (CMC) or a ferrite bead for noise filtering.
Yes, the TCAN1042HGDRBRQ1 has a built-in fault-tolerant mode that allows it to continue operating even if one of the bus lines is short-circuited or disconnected.
The TCAN1042HGDRBRQ1 has built-in error detection and fault handling mechanisms, including error counters, error flags, and bus fault detection. Refer to the datasheet and application notes for detailed information on how to handle bus faults and error detection.