-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN1042HGDR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44221-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5225 In Stock |
|
$0.7312 / $1.6300 | Buy Now |
DISTI #
595-TCAN1042HGDR
|
Mouser Electronics | CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGD RoHS: Compliant | 6954 |
|
$0.7310 / $1.6300 | Buy Now |
|
LCSC | 5Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS | 1 |
|
$13.3278 / $16.6680 | Buy Now |
|
Vyrian | Telecommunications | 8934 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER 1/1 8SOIC / 1/1 Transceiver CANbus 8-SOIC | 50011 |
|
$0.9050 / $1.3574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1042HGDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1042HGDR
Texas Instruments
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TCAN1042HGDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1042HGDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1044GT/1Z | NXP Semiconductors | $1.2182 | Interface Circuit | TCAN1042HGDR vs TJA1044GT/1Z |
The maximum cable length supported by the TCAN1042HGDR is 40 meters, assuming a 120-ohm twisted-pair cable and a data rate of 1 Mbps.
To ensure EMC with the TCAN1042HGDR, follow proper PCB layout guidelines, use a common-mode choke, and add EMI filters to the CAN bus lines. Additionally, ensure that the device is properly shielded and grounded.
The recommended termination scheme for the TCAN1042HGDR is a 120-ohm resistor at each end of the CAN bus, with a common-mode choke in series with the resistor.
The TCAN1042HGDR has built-in error detection and fault handling mechanisms. Use the device's error counters and status registers to detect and respond to bus faults, and implement a fault-tolerant communication protocol to ensure reliable data transmission.
The power consumption of the TCAN1042HGDR depends on the operating mode and data rate. In normal mode, the device consumes around 12 mA at 5 V, and in standby mode, it consumes around 10 μA.