-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN1042GDQ1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCAN1042GDQ1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2124 In Stock |
|
$1.1366 / $2.1500 | Buy Now |
|
Quest Components | 88 |
|
$1.0500 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1042GDQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1042GDQ1
Texas Instruments
Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
The maximum cable length supported by the TCAN1042GDQ1 is 40 meters, assuming a 120-ohm twisted-pair cable with a maximum propagation delay of 5 ns/m.
To ensure EMC with the TCAN1042GDQ1, follow proper PCB layout guidelines, use a common-mode choke, and add EMI filters to the CAN bus lines. Additionally, ensure that the device is properly shielded and grounded.
The recommended termination scheme for the TCAN1042GDQ1 is a 120-ohm resistor at each end of the CAN bus, with a common-mode choke in series with the bus.
The TCAN1042GDQ1 has built-in error detection and fault handling mechanisms. Use the device's error counters and status registers to detect and respond to bus faults, and implement a fault-tolerant communication protocol to ensure reliable data transmission.
The TCAN1042GDQ1 supports data rates up to 1 Mbps, making it suitable for high-speed CAN applications.