-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with internal 1-mA current source 8-X2QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCA9509RVHR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCA9509RVHR | Texas Instruments | Level Translating I<sup>2</sup>C Bus Repeater 8-X2QFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29057-1-ND
|
DigiKey | IC REDRIVER I2C 1CH 8X2QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4614 In Stock |
|
$0.5074 / $1.1200 | Buy Now |
DISTI #
595-TCA9509RVHR
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Level Translating I2 C Bus Repeater RoHS: Compliant | 9136 |
|
$0.4930 / $1.1200 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Quest Components | BUS BUFFER, PQCC8 | 321 |
|
$0.7366 / $1.8415 | Buy Now |
|
LCSC | I2C X2-QFN-8(1.6x1.6) Signal Buffers Repeaters Splitters ROHS | 84 |
|
$1.6017 / $2.3073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9509RVHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9509RVHR
Texas Instruments
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with internal 1-mA current source 8-X2QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 2.7 TO 5.5V | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.1 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TCA9509RVHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9509RVHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9509GM,125 | NXP Semiconductors | $0.4914 | PCA9509 - Level translating I²C-bus/SMBus repeater QFN 8-Pin | TCA9509RVHR vs PCA9509GM,125 |
PCA9509GM | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8, Interface IC:Other | TCA9509RVHR vs PCA9509GM |
PCA9509AGM | NXP Semiconductors | Check for Price | SPECIALTY INTERFACE CIRCUIT, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-2, XQFN-8 | TCA9509RVHR vs PCA9509AGM |
935297954125 | NXP Semiconductors | Check for Price | Interface Circuit | TCA9509RVHR vs 935297954125 |
PCA9509AGM,125 | NXP Semiconductors | Check for Price | PCA9509A - Low power level translating I²C-bus/SMBus repeater QFN 8-Pin | TCA9509RVHR vs PCA9509AGM,125 |
Texas Instruments recommends following a star topology for the signal lines, keeping them short and away from noise sources. Use a solid ground plane and decouple the device with a 0.1uF capacitor. Route the clock lines close to the return path to minimize loop inductance.
Ensure the device is operated within the recommended temperature range (-40°C to 85°C). Use a heat sink or thermal pad to dissipate heat. Reduce the clock frequency or use a lower power mode to reduce heat generation.
Use a series termination resistor (Rs) of 33-50 ohms for the outputs, and a parallel termination resistor (Rt) of 50-100 ohms for the clock output. This helps to reduce signal reflections and improve signal integrity.
Power up the device in the following sequence: VCC, then VCCIO, then apply the clock signal. Ensure the reset pin is held low during power-up and released after VCC and VCCIO are stable. Use a reset supervisor or a power-on reset circuit to ensure a clean reset.
Use ESD protection diodes or TVS diodes on the I/O lines. Ensure the device is handled and stored in an ESD-safe environment. Use a latch-up prevention circuit or a power-on reset circuit to prevent latch-up conditions.