Part Details for TCA785HKLA1 by Infineon Technologies AG
Results Overview of TCA785HKLA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCA785HKLA1 Information
TCA785HKLA1 by Infineon Technologies AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TCA785HKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000011719
|
EBV Elektronik | Phase Control IC 16Pin PDIP Tube (Alt: SP000011719) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 651 |
|
RFQ |
Part Details for TCA785HKLA1
TCA785HKLA1 CAD Models
TCA785HKLA1 Part Data Attributes
|
TCA785HKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TCA785HKLA1
Infineon Technologies AG
Analog Circuit, 1 Func, BIPolar, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
TCA785HKLA1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to ensure efficient heat dissipation.
-
Use a shielded cable and connector, and ensure the PCB is designed with EMC in mind. Additionally, follow Infineon's guidelines for PCB layout and component placement to minimize electromagnetic interference.
-
The device is rated for operation from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal management to prevent overheating.
-
Yes, but ensure the device is properly secured to the PCB using a suitable adhesive or mechanical fastening method. Additionally, consider using a vibration-dampening material or a shock-absorbing mounting system.
-
Use a logic analyzer or oscilloscope to monitor the device's signals and verify proper operation. Check the power supply, clock, and data lines for any anomalies or noise. Consult Infineon's application notes and technical support resources for guidance.