-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC962EPA by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2613
|
Newark | Ic, Charge Pump, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:18V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:80Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-18V, Adjustable Rohs Compliant: Yes |Microchip TC962EPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$3.1200 / $4.0900 | Buy Now |
DISTI #
TC962EPA-ND
|
DigiKey | IC REG CHARG PUMP INV 80MA 8PDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
348 In Stock |
|
$3.1200 / $4.0900 | Buy Now |
DISTI #
TC962EPA
|
Avnet Americas | Charge Pump INV -18V to -3V 80mA 8-Pin PDIP Tube - Rail/Tube (Alt: TC962EPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8135 / $1.9375 | Buy Now |
DISTI #
579-TC962EPA
|
Mouser Electronics | Switching Voltage Regulators High Output RoHS: Compliant | 16 |
|
$3.1200 / $4.0900 | Buy Now |
DISTI #
V36:1790_06515561
|
Arrow Electronics | Charge Pump INV -3V to -18V 80mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks Date Code: 2503 | Americas - 60 |
|
$3.0590 / $3.0900 | Buy Now |
DISTI #
E54:1762_00186463
|
Arrow Electronics | Charge Pump INV -3V to -18V 80mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2450 | Europe - 20 |
|
$3.0590 / $3.9970 | Buy Now |
DISTI #
TC962EPA
|
Microchip Technology Inc | High Output DC/DC Converter, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1030 Alternates Available |
|
$2.3900 / $4.0900 | Buy Now |
DISTI #
70236088
|
RS | IC, Power, DC/DC Converter, Charge Pump, 3-18V, 80mA, PDIP-8 Min Qty: 180 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 | RFQ |
|
Future Electronics | TC962 Series 3 to 18 V High Current Charge Pump DC-to-DC Converter - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 20Tube |
|
$1.8700 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV -3V to -18V 80mA Automotive 8-Pin PDIP Tube RoHS: Compliant |
600 In Stock 1200 Factory Stock |
|
$1.6900 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC962EPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC962EPA
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 24 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC962EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC962EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2661M | National Semiconductor Corporation | Check for Price | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | TC962EPA vs LM2661M |
TC1221ECH | Microchip Technology Inc | Check for Price | Switched Capacitor Converter, 0.025A, 169kHz Switching Freq-Max, CMOS, PDSO6 | TC962EPA vs TC1221ECH |
LM2661MX | National Semiconductor Corporation | Check for Price | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | TC962EPA vs LM2661MX |
LM2661MM/NOPB | National Semiconductor Corporation | Check for Price | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | TC962EPA vs LM2661MM/NOPB |
LM2661MM | National Semiconductor Corporation | Check for Price | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | TC962EPA vs LM2661MM |
LM2661MX/NOPB | National Semiconductor Corporation | Check for Price | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | TC962EPA vs LM2661MX/NOPB |
LM2661MMX | National Semiconductor Corporation | Check for Price | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | TC962EPA vs LM2661MMX |
ICL7660SCPAZ | Renesas Electronics Corporation | $1.0040 | Super Voltage Converter, PDIP, /Tube | TC962EPA vs ICL7660SCPAZ |
LM2661M/NOPB | National Semiconductor Corporation | Check for Price | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | TC962EPA vs LM2661M/NOPB |
MAX829EUKG | onsemi | Check for Price | 50 mA, 1.15-5.5 V Switched Capacitor Voltage Converter 35 kHz, TSOP-5, 3000-REEL | TC962EPA vs MAX829EUKG |
The recommended operating voltage range for the TC962EPA is 4.5V to 5.5V.
To ensure reliable communication, make sure to use a pull-up resistor on the SCL line, and ensure that the clock frequency is within the recommended range of 100 kHz to 400 kHz.
The maximum current rating for the TC962EPA's output pins is 20mA.
Yes, the TC962EPA has built-in noise filtering and hysteresis to ensure reliable operation in noisy environments. However, it's still recommended to follow proper PCB design and layout practices to minimize noise coupling.
To troubleshoot issues with the TC962EPA, check the power supply voltage, clock frequency, and data transmission protocol. Use a logic analyzer or oscilloscope to verify the signal integrity and timing.