Part Details for TC962COE by Teledyne Technologies Inc
Results Overview of TC962COE by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC962COE Information
TC962COE by Teledyne Technologies Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TC962COE
TC962COE CAD Models
TC962COE Part Data Attributes
|
TC962COE
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC962COE
Teledyne Technologies Inc
Switched Capacitor Converter, CMOS, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.7 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TC962COE
This table gives cross-reference parts and alternative options found for TC962COE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC962COE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC962COE | Microchip Technology Inc | $2.7531 | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | TC962COE vs TC962COE |
TC962COE713G | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | TC962COE vs TC962COE713G |
TC962COE713 | Telcom Semiconductor Inc | Check for Price | Switched Capacitor Converter, 24kHz Switching Freq-Max, CMOS, PDSO16, SO-16 | TC962COE vs TC962COE713 |
TC962COETR | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-26 | TC962COE vs TC962COETR |
TC962COERT | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | TC962COE vs TC962COERT |