Part Details for TC9400EOD by Microchip Technology Inc
Results Overview of TC9400EOD by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC9400EOD Information
TC9400EOD by Microchip Technology Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TC9400EOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9733
|
Newark | V/F Converter 14 Soic .150In Tube Rohs Compliant: Yes |Microchip TC9400EOD RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1400 / $20.9200 | Buy Now |
DISTI #
TC9400EOD-ND
|
DigiKey | IC F/V & V/F CONV 100KHZ 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
146 In Stock |
|
$19.5501 / $25.8200 | Buy Now |
DISTI #
TC9400EOD
|
Avnet Americas | VFC/FVC 100KHz 14-Pin SOIC Tube - Rail/Tube (Alt: TC9400EOD) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$11.4240 / $12.7498 | Buy Now |
DISTI #
579-TC9400EOD
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage V/F Converter RoHS: Compliant | 41 |
|
$19.5500 / $25.8200 | Buy Now |
|
Onlinecomponents.com | Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin SOIC N - Tube RoHS: Compliant | 17442 Factory Stock |
|
$13.3100 / $18.5400 | Buy Now |
DISTI #
TC9400EOD
|
TME | IC: U/f, f/U converter, 10mA, 4÷7.5VDC, SO14, 0.05%, -40÷85°C Min Qty: 1 | 0 |
|
$18.0000 / $25.2000 | RFQ |
|
NAC | V/F Converter - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 57 Package Multiple: 57 Container: Tube | 0 |
|
$11.9000 / $14.3500 | Buy Now |
|
Master Electronics | Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin SOIC N - Tube RoHS: Compliant | 17442 Factory Stock |
|
$13.3100 / $18.5400 | Buy Now |
Part Details for TC9400EOD
TC9400EOD CAD Models
TC9400EOD Part Data Attributes
|
TC9400EOD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC9400EOD
Microchip Technology Inc
IC V-FREQ/FREQ-V CONV 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.25% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -2 V | |
Negative Supply Voltage-Max | -7.5 V | |
Negative Supply Voltage-Min | -4 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC9400EOD
This table gives cross-reference parts and alternative options found for TC9400EOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9400EOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC9400E/OD | Microchip Technology Inc | Check for Price | IC,VOLTAGE-TO-FREQUENCY CONVERTER,CMOS,SOP,14PIN | TC9400EOD vs TC9400E/OD |
TC9400EOD713 | Microchip Technology Inc | Check for Price | V/F Converter | TC9400EOD vs TC9400EOD713 |
TC9400EOD Frequently Asked Questions (FAQ)
-
Microchip provides a recommended layout and routing guide in their application note AN1044, which includes guidelines for PCB layout, component placement, and routing to ensure optimal performance and minimize noise.
-
The values of R1 and R2 depend on the desired output voltage and the input voltage range. Microchip provides a calculation formula in the datasheet, and also offers an online calculator tool to help with the selection.
-
The TC9400EOD has an absolute maximum input voltage rating of 15V, but the recommended operating input voltage range is 4.5V to 12V. Exceeding the maximum rating can damage the device.
-
The TC9400EOD is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal design and heat dissipation in the system to ensure reliable operation.
-
To ensure stability, follow the recommended layout and routing guidelines, use a sufficient output capacitor, and avoid high-ESR capacitors. Additionally, the datasheet provides a stability analysis and design guidelines to help prevent oscillation.