Part Details for TC911ACOA by Microchip Technology Inc
Results Overview of TC911ACOA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC911ACOA Information
TC911ACOA by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TC911ACOA
TC911ACOA CAD Models
TC911ACOA Part Data Attributes
|
TC911ACOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC911ACOA
Microchip Technology Inc
OP-AMP, 15 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.00007 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 562000 | |
Width | 3.9 mm |
Alternate Parts for TC911ACOA
This table gives cross-reference parts and alternative options found for TC911ACOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC911ACOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4238ASA+ | Maxim Integrated Products | $1.9223 | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, PLASTIC, 0.150 INCH, MS-012AA, SOIC-8 | TC911ACOA vs MAX4238ASA+ |
MAX4238ASA+T | Analog Devices Inc | $2.1936 | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | TC911ACOA vs MAX4238ASA+T |
AD8571ARZ | Analog Devices Inc | $2.8768 | Zero-Drift, Single-Supply, RRIO Single Op Amp | TC911ACOA vs AD8571ARZ |
LTC1049CS8#TRPBF | Analog Devices Inc | $5.0143 | Low Power Zero-Drift Operational Amplifier with Internal Capacitors | TC911ACOA vs LTC1049CS8#TRPBF |
TLC4501CDRG4 | Texas Instruments | Check for Price | OP-AMP, 80uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TC911ACOA vs TLC4501CDRG4 |
TC911BCOATR | Microchip Technology Inc | Check for Price | OP-AMP, 30 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8 | TC911ACOA vs TC911BCOATR |
TLC4501CDR | Texas Instruments | Check for Price | OP-AMP, 80uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TC911ACOA vs TLC4501CDR |
TC911BCPAG | Microchip Technology Inc | Check for Price | OP-AMP, 30 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TC911ACOA vs TC911BCPAG |
LMV2011MF | National Semiconductor Corporation | Check for Price | IC OP-AMP, 35 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, SOT-23, 5-PIN, Operational Amplifier | TC911ACOA vs LMV2011MF |
TC911BCPA | Teledyne Technologies Inc | Check for Price | Operational Amplifier, 1 Func, 30uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | TC911ACOA vs TC911BCPA |