Part Details for TC7WH34FK,LJ(CT by Toshiba America Electronic Components
Results Overview of TC7WH34FK,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7WH34FK,LJ(CT Information
TC7WH34FK,LJ(CT by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TC7WH34FK,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0868
|
Newark | Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7WH34FK, LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2890 |
|
$0.0930 / $0.3700 | Buy Now |
DISTI #
83AK1168
|
Newark | Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7WH34FK, LJ(CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0710 / $0.0860 | Buy Now |
DISTI #
TC7WH34FKLJ(CTCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V US8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24830 In Stock |
|
$0.0598 / $0.1800 | Buy Now |
DISTI #
TC7WH34FK,LJ(CT
|
Avnet Americas | Buffer/Line Driver 3-CH Non-Inverting CMOS 8-Pin SSOP - Tape and Reel (Alt: TC7WH34FK,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0522 / $0.0559 | Buy Now |
DISTI #
757-TC7WH34FKLJCT
|
Mouser Electronics | Buffers & Line Drivers L-MOS LOGIC (HS) RoHS: Compliant | 64893 |
|
$0.0620 / $0.1700 | Buy Now |
DISTI #
65154669
|
Verical | Buffer 3-CH Non-Inverting CMOS 8-Pin US T/R RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 2212 | Americas - 6220 |
|
$0.0678 / $0.0730 | Buy Now |
DISTI #
TC7WH34FK,LJ(CT
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6220 |
|
$0.0678 / $0.1790 | Buy Now |
Part Details for TC7WH34FK,LJ(CT
TC7WH34FK,LJ(CT CAD Models
TC7WH34FK,LJ(CT Part Data Attributes
|
TC7WH34FK,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH34FK,LJ(CT
Toshiba America Electronic Components
IC BUFFER TRIPLE NON-INV US8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-765, 8 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 13.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
TC7WH34FK,LJ(CT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TC7WH34FK is 2.7V to 5.5V.
-
To minimize power consumption, ensure that the input voltage is below 0.5V and the output is in a high-impedance state.
-
The maximum allowable power dissipation for the TC7WH34FK is 500mW.
-
Use ESD protection devices, such as TVS diodes, and follow proper handling and storage procedures to prevent ESD damage.
-
The recommended storage temperature range for the TC7WH34FK is -40°C to 125°C.