Part Details for TC7WH14FK,LJ(CB by Toshiba America Electronic Components
Results Overview of TC7WH14FK,LJ(CB by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7WH14FK,LJ(CB Information
TC7WH14FK,LJ(CB by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TC7WH14FK,LJ(CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80949493
|
Verical | TC7WH14FK,LJ(CB Min Qty: 275 Package Multiple: 1 Date Code: 2401 | Americas - 5699 |
|
$0.2512 / $0.2853 | Buy Now |
|
Quest Components | 4559 |
|
$0.2958 / $0.8450 | Buy Now | |
DISTI #
TC7WH14FK,LJ(CB
|
EBV Elektronik | Inverter Schmitt Trigger Triple 1 Input 8 Pins SOT765 TC7WH14FK (Alt: TC7WH14FK,LJ(CB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7WH14FK,LJ(CB
TC7WH14FK,LJ(CB CAD Models
TC7WH14FK,LJ(CB Part Data Attributes
|
TC7WH14FK,LJ(CB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH14FK,LJ(CB
Toshiba America Electronic Components
Inverter, LV/LV-A/LVX/H Series, 3-Func, 1-Input, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-8 | |
Reach Compliance Code | unknown | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
TC7WH14FK,LJ(CB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TC7WH14FK is 2.7V to 5.5V, although the device can tolerate up to 6.5V for short periods.
-
Toshiba recommends using ESD protection devices, such as TVS diodes or ESD arrays, to protect the TC7WH14FK from electrostatic discharge. Additionally, handling the device by the body or using an anti-static wrist strap can also help prevent ESD damage.
-
The maximum power dissipation for TC7WH14FK is 500mW. However, this value can vary depending on the operating temperature and other factors, so it's essential to check the thermal derating curve in the datasheet.
-
Yes, TC7WH14FK is rated for operation up to 125°C. However, the device's performance and reliability may degrade at higher temperatures, so it's crucial to check the datasheet for temperature-related specifications and derating curves.
-
Toshiba recommends using moisture-resistant packaging and storage methods to prevent moisture ingress. Additionally, conformal coating or potting the device can help protect it from humidity and other environmental factors.