Datasheets
TC7SZ125FU(T5L,JF) by: Toshiba America Electronic Components

IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver

Part Details for TC7SZ125FU(T5L,JF) by Toshiba America Electronic Components

Results Overview of TC7SZ125FU(T5L,JF) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

TC7SZ125FU(T5L,JF) Information

TC7SZ125FU(T5L,JF) by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
TC7SZ125FU Toshiba Electronic Devices & Storage Corporation One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC

Price & Stock for TC7SZ125FU(T5L,JF)

Part # Distributor Description Stock Price Buy
Quest Components   692
  • 1 $0.5200
  • 49 $0.3120
  • 193 $0.2600
$0.2600 / $0.5200 Buy Now

Part Details for TC7SZ125FU(T5L,JF)

TC7SZ125FU(T5L,JF) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC7SZ125FU(T5L,JF) Part Data Attributes

TC7SZ125FU(T5L,JF) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC7SZ125FU(T5L,JF) Toshiba America Electronic Components IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code SSOP
Package Description TSSOP,
Pin Count 5
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G5
Length 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 1
Number of Functions 1
Number of Ports 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 11.5 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm

Alternate Parts for TC7SZ125FU(T5L,JF)

This table gives cross-reference parts and alternative options found for TC7SZ125FU(T5L,JF). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ125FU(T5L,JF), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TC7SZ125FU(T5L,JFT Toshiba America Electronic Components Check for Price IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver TC7SZ125FU(T5L,JF) vs TC7SZ125FU(T5L,JFT
Part Number Manufacturer Composite Price Description Compare
74HC1G125GW,125 Nexperia $0.0734 74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin TC7SZ125FU(T5L,JF) vs 74HC1G125GW,125
74HC1G125GW,125 NXP Semiconductors Check for Price 74HC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin TC7SZ125FU(T5L,JF) vs 74HC1G125GW,125
TC7SZ125FU Toshiba America Electronic Components Check for Price IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver TC7SZ125FU(T5L,JF) vs TC7SZ125FU
TC7SZ125FU(TE85L) Toshiba America Electronic Components Check for Price IC HC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver TC7SZ125FU(T5L,JF) vs TC7SZ125FU(TE85L)
74HC1G125GW NXP Semiconductors Check for Price HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 TC7SZ125FU(T5L,JF) vs 74HC1G125GW

TC7SZ125FU(T5L,JF) Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7SZ125FU(T5L,JF) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7SZ125FU(T5L,JF) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7SZ125FU(T5L,JF) would you like to use for your alert(s)?
  • Please alert me when TC7SZ125FU(T5L,JF) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7SZ125FU(T5L,JF) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7SZ125FU(T5L,JF) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7SZ125FU(T5L,JF) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7SZ125FU(T5L,JF).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7SZ125FU(T5L,JF) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: