-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7SZ125FU,LJ(CT by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7SZ125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8224
|
Newark | Buffer, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SZ125FU, LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17620 |
|
$0.0580 / $0.2500 | Buy Now |
DISTI #
10AH1249
|
Newark | X34 Pb-F Usv L-Mos Logic (Shs) Pd: 0.2W F: 1Mhz Rohs Compliant: Yes |Toshiba TC7SZ125FU, LJ(CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TC7SZ125FULJ(CTCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V USV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40297 In Stock |
|
$0.0317 / $0.1000 | Buy Now |
DISTI #
TC7SZ125FU,LJ(CT
|
Avnet Americas | Bus Buffer, TC7SZ125, 1 Element, 1.5 V to 5.5 V, 5 Pins, SOT-25 - Tape and Reel (Alt: TC7SZ125FU,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0250 | Buy Now |
DISTI #
757-TC7SZ125FULJ(CT
|
Mouser Electronics | Buffers & Line Drivers L-MOS 3-STATE BUFFER RoHS: Compliant | 62436 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
E02:0323_08175796
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2412 | Europe - 24000 |
|
$0.0303 / $0.0344 | Buy Now |
DISTI #
79363253
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 24000 |
|
$0.0305 / $0.0346 | Buy Now |
DISTI #
65079113
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 653 Package Multiple: 1 Date Code: 2243 | Americas - 23843 |
|
$0.0426 / $0.0440 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 470 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 376 |
|
$0.1200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SZ125FU,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ125FU,LJ(CT
Toshiba America Electronic Components
LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TC7SZ125FU,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ125FU,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7SZ125FU(T5L,JFT | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | TC7SZ125FU,LJ(CT vs TC7SZ125FU(T5L,JFT |
The recommended operating voltage range for the TC7SZ125FU is 1.65V to 5.5V.
The maximum data retention period for the TC7SZ125FU is 10 years at 25°C, and 1 year at 55°C.
Yes, the TC7SZ125FU is compatible with 5V logic, but it can also operate at lower voltages down to 1.65V.
The maximum clock frequency for the TC7SZ125FU is 100 MHz.
Yes, the TC7SZ125FU has built-in ESD protection, with a human body model (HBM) rating of ±2kV and a charged device model (CDM) rating of ±1kV.