-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC BUS BUFFER TRI-ST N-INV ESV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7SZ125FE,LJ(CT by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7SZ125FE | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-553 (ESV), -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0835
|
Newark | Buffer, Sot-553-5, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SZ125FE, LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3475 |
|
$0.0730 / $0.3300 | Buy Now |
DISTI #
83AK1135
|
Newark | Buffer, Sot-553-5, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SZ125FE, LJ(CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0660 | Buy Now |
DISTI #
TC7SZ125FELJ(CTCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V ESV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30186 In Stock |
|
$0.0369 / $0.1200 | Buy Now |
DISTI #
TC7SZ125FE,LJ(CT
|
Avnet Americas | - Tape and Reel (Alt: TC7SZ125FE,LJ(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 / $0.0345 | Buy Now |
DISTI #
757-TC7SZ125FELJCT
|
Mouser Electronics | Buffers & Line Drivers Single Bus Buffer With 3-State Output RoHS: Compliant | 10138 |
|
$0.0390 / $0.1200 | Buy Now |
DISTI #
TC7SZ125FE,LJ(CT
|
Avnet Asia | Buffer 1-CH Non-Inverting 3-ST CMOS 5-Pin SON (Alt: TC7SZ125FE,LJ(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TC7SZ125FE,LJ(CT
|
EBV Elektronik | (Alt: TC7SZ125FE,LJ(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SZ125FE,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ125FE,LJ(CT
Toshiba America Electronic Components
IC BUS BUFFER TRI-ST N-INV ESV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SON-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDFP-F5 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
The recommended operating voltage range for the TC7SZ125FE is 1.65V to 5.5V.
The maximum data retention period for the TC7SZ125FE is 10 years at 25°C, and 5 years at 55°C.
Yes, the TC7SZ125FE is compatible with 5V logic, but it can also operate at lower voltages down to 1.65V.
The maximum clock frequency for the TC7SZ125FE is 100 MHz.
Yes, the TC7SZ125FE has built-in ESD protection, with a human body model (HBM) of ±2000V and a charged device model (CDM) of ±500V.