Part Details for TC7SZ125F(T5L,F,T) by Toshiba America Electronic Components
Results Overview of TC7SZ125F(T5L,F,T) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7SZ125F(T5L,F,T) Information
TC7SZ125F(T5L,F,T) by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7SZ125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC | |
TC7SZ125FE | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-553 (ESV), -40 to 125 degC | |
TC7SZ125F | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-25 (SMV), -40 to 125 degC |
Price & Stock for TC7SZ125F(T5L,F,T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 168000 |
|
RFQ |
Part Details for TC7SZ125F(T5L,F,T)
TC7SZ125F(T5L,F,T) CAD Models
TC7SZ125F(T5L,F,T) Part Data Attributes
|
TC7SZ125F(T5L,F,T)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ125F(T5L,F,T)
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-5, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TC7SZ125F(T5L,F,T)
This table gives cross-reference parts and alternative options found for TC7SZ125F(T5L,F,T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ125F(T5L,F,T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G125GV,125 | Nexperia | $0.0454 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | TC7SZ125F(T5L,F,T) vs 74LVC1G125GV,125 |
NC7SZ125M5X | onsemi | $0.0752 | TinyLogic UHS Buffer with 3-STATE Output, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL | TC7SZ125F(T5L,F,T) vs NC7SZ125M5X |
74LVC1G125GV | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Bus Driver/Transceiver | TC7SZ125F(T5L,F,T) vs 74LVC1G125GV |
TC7SZ125F(TE85L,JF) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | TC7SZ125F(T5L,F,T) vs TC7SZ125F(TE85L,JF) |
NC7SZ125M5X | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-23, 5 PIN | TC7SZ125F(T5L,F,T) vs NC7SZ125M5X |
SN74LVC1G125DBVTG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | TC7SZ125F(T5L,F,T) vs SN74LVC1G125DBVTG4 |