-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC BUS BUFFER TRI-ST N-INV SMV5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7SZ125F,LJ(CT by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7SZ125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC | |
TC7SZ125FE | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-553 (ESV), -40 to 125 degC | |
TC7SZ125F | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-25 (SMV), -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7465
|
Newark | Buffer, Aec-Q100, Sot-25-5, 5.5V Rohs Compliant: Yes |Toshiba TC7SZ125F, LJ(CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.0270 | Buy Now |
DISTI #
TC7SZ125FLJ(CTCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SMV Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36627 In Stock |
|
$0.0510 / $0.1600 | Buy Now |
DISTI #
TC7SZ125F,LJ(CT
|
Avnet Americas | Bus Buffer, TC7SZ125, 1 Element, 1.5 V to 5.5 V, 5 Pins, SOT-25 - Tape and Reel (Alt: TC7SZ125F,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 603000 |
|
$0.0474 | Buy Now |
DISTI #
757-TC7SZ125FLJCT
|
Mouser Electronics | Buffers & Line Drivers Bus Buffer 3-State Output RoHS: Compliant | 28080 |
|
$0.0510 / $0.1400 | Buy Now |
DISTI #
V72:2272_13897979
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SMV T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2683 |
|
$0.0513 | Buy Now |
DISTI #
31938504
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SMV T/R RoHS: Compliant Min Qty: 574 Package Multiple: 1 | Americas - 4491 |
|
$0.0513 | Buy Now |
DISTI #
63445284
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SMV T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2232 | Americas - 2683 |
|
$0.0513 | Buy Now |
|
Quest Components | 2236 |
|
$0.1440 / $0.7200 | Buy Now | |
DISTI #
TC7SZ125F,LJ(CT
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4491 |
|
$0.0387 / $0.0511 | Buy Now |
DISTI #
TC7SZ125F,LJ(CT
|
EBV Elektronik | Bus Buffer TC7SZ125 1 Element 15 V to 55 V 5 Pins SOT25 (Alt: TC7SZ125F,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SZ125F,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ125F,LJ(CT
Toshiba America Electronic Components
IC BUS BUFFER TRI-ST N-INV SMV5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 13 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
The recommended operating voltage range for the TC7SZ125F is 2.3V to 5.5V.
To minimize power consumption, ensure that the input voltage is within the recommended range, and the output is not loaded. Also, consider using a power-down input (PD) to reduce power consumption when the device is not in use.
The maximum frequency of operation for the TC7SZ125F is 150 MHz.
To handle thermal considerations, ensure good thermal conductivity between the device and the PCB, and consider using thermal vias or thermal pads to dissipate heat. Also, follow the recommended operating temperature range of -40°C to 85°C.
The TC7SZ125F has an ESD protection rating of ±2000V human body model (HBM) and ±1000V charged device model (CDM).