Part Details for TC7S14F,LF(T by Toshiba America Electronic Components
Results Overview of TC7S14F,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7S14F,LF(T Information
TC7S14F,LF(T by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TC7S14F,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8231
|
Newark | Inverter, 1I/P, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TC7S14F, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11560 |
|
$0.1040 / $0.3940 | Buy Now |
DISTI #
33933972
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SMV T/R RoHS: Compliant Min Qty: 427 Package Multiple: 1 | Americas - 2975 |
|
$0.0892 / $0.1170 | Buy Now |
|
Quest Components | 4725 |
|
$0.1440 / $0.7200 | Buy Now | |
DISTI #
TC7S14F,LF(T
|
Avnet Asia | Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SSOP (Alt: TC7S14F,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TC7S14F,LF(T
|
EBV Elektronik | Inverter Schmitt Trigger Single 1 Input 5 Pins SSOP (Alt: TC7S14F,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3600 / $0.3900 | Buy Now |
Part Details for TC7S14F,LF(T
TC7S14F,LF(T CAD Models
TC7S14F,LF(T Part Data Attributes
|
TC7S14F,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S14F,LF(T
Toshiba America Electronic Components
HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 235 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC7S14F,LF(T
This table gives cross-reference parts and alternative options found for TC7S14F,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S14F,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7S14FU(TE85L,F) | Toshiba America Electronic Components | Check for Price | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP T/R | TC7S14F,LF(T vs TC7S14FU(TE85L,F) |
TC7S14F(TE85L,F) | Toshiba America Electronic Components | Check for Price | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP T/R | TC7S14F,LF(T vs TC7S14F(TE85L,F) |
TC7S14F,LF(T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TC7S14F,LF is 4.5V to 5.5V.
-
To ensure stability, use a 10uF or larger capacitor at the output pin, and a 0.1uF capacitor at the input pin. Also, ensure that the input voltage is within the recommended range.
-
The maximum output current that TC7S14F,LF can provide is 50mA.
-
Ensure good airflow around the device, and use a heat sink if necessary. The maximum junction temperature is 150°C.
-
The EN pin is used to enable or disable the output voltage. When EN is high, the output is enabled, and when EN is low, the output is disabled.