-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200V, 7ohm, 4 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7920K6-G by Microchip Technology Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4221
|
Newark | Two Pair, N- And P-Channel Enhancement-Mode Mosfet W/Drain-Diodes 12 Vdfn 4X4X1.0Mm T/R Rohs Compliant: Yes |Microchip TC7920K6-G RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 | Buy Now |
DISTI #
150-TC7920K6-GCT-ND
|
DigiKey | MOSFET 2N/2P-CH 200V 12DFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5501 In Stock |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
TC7920K6-G
|
Avnet Americas | - Tape and Reel (Alt: TC7920K6-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8603 / $1.9875 | Buy Now |
DISTI #
689-TC7920K6-G
|
Mouser Electronics | MOSFETs 2PR N- & PCH ENHANCE MD MSFET w/DRAIN-DI RoHS: Compliant | 7030 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
TC7920K6-G
|
Microchip Technology Inc | TWO PAIR, N- AND P-CHANNEL ENHANCEMENT-MODE MOSFET w/DRAIN-DIODES, VDFN, Projected EOL: 2039-06-13 COO: China ECCN: EAR99 RoHS: Compliant Container: Reel | 51985 |
|
$1.8000 / $2.4600 | Buy Now |
|
Onlinecomponents.com | MOSFET Array - 2 N and 2 P-Channel - 200V Drain to Source Voltage (Vdss) - 10Ohm @ 1A, 10V Rds On (Max) @ Id, Vgs - 12-DFN (4x4) Package. RoHS: Compliant |
4200 In Stock 49500 Factory Stock |
|
$1.5900 / $1.7800 | Buy Now |
DISTI #
69074785
|
Verical | Trans MOSFET N/P-CH 200V 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2317 | Americas - 4000 |
|
$2.1060 / $2.3140 | Buy Now |
|
NAC | TWO PAIR, N- AND P-CHANNEL ENHANCEMENT-MODE MOSFET w/DRAIN-DIODES - Package: 12 VDFN 4x4x1.0mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.9900 / $2.4500 | Buy Now |
DISTI #
TC7920K6-G
|
Avnet Silica | (Alt: TC7920K6-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC7920K6-G
|
EBV Elektronik | (Alt: TC7920K6-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7920K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7920K6-G
Microchip Technology Inc
200V, 7ohm, 4 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e4 | |
Qualification Status | Not Qualified | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
The recommended operating temperature range for the TC7920K6-G is -40°C to +125°C.
To ensure reliable communication, ensure that the TC7920K6-G is properly configured, and the communication protocol is correctly implemented. Also, ensure that the clock frequency and data transmission rates are within the recommended specifications.
The TC7920K6-G supports a maximum data transfer rate of 100 Mbps.
Yes, the TC7920K6-G is designed for high-reliability applications, including automotive, industrial, and medical devices, due to its robust design and high-quality manufacturing process.
To troubleshoot issues with the TC7920K6-G, start by reviewing the datasheet and application notes. Check the device's configuration, clock frequency, and data transmission rates. Use oscilloscopes or logic analyzers to debug the signal integrity and protocol implementation.