-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7662BEOA by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8790
|
Newark | Dc-Dc Charge Pump, Doubler/Inv, Soic-8, Ic Case/Package:Soic, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-15V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5V Rohs Compliant: Yes |Microchip TC7662BEOA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$2.2600 | Buy Now |
DISTI #
TC7662BEOA-ND
|
DigiKey | IC REG CHARG PUMP INV 20MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1658 In Stock |
|
$2.2600 / $2.9900 | Buy Now |
DISTI #
TC7662BEOA
|
Avnet Americas | DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8 - Rail/Tube (Alt: TC7662BEOA) RoHS: Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 9980 |
|
$0.3420 / $0.4020 | Buy Now |
DISTI #
579-TC7662BEOA
|
Mouser Electronics | Switching Voltage Regulators High Voltage RoHS: Compliant | 2142 |
|
$1.6700 / $2.1100 | Buy Now |
DISTI #
E54:1762_00014302
|
Arrow Electronics | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 | Europe - 932 |
|
$1.4660 / $1.7130 | Buy Now |
DISTI #
V36:1790_06515529
|
Arrow Electronics | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2330 | Americas - 63 |
|
$2.2555 | Buy Now |
DISTI #
TC7662BEOA
|
Microchip Technology Inc | Hi Voltage DC-DC Converter, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
735 Alternates Available |
|
$1.7300 / $2.9900 | Buy Now |
DISTI #
70045795
|
RS | Microchip Charge Pump Inverting 8-Pin SOIC Min Qty: 300 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $2.1300 | RFQ |
|
Future Electronics | TC7662B Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 356Tube |
|
$0.4300 / $0.4850 | Buy Now |
|
Onlinecomponents.com | DC/DC Charge Pump Adjustable Voltage Regulator - 1.5V to 15V in - -15V to -1.5V/20 mA out - SOIC N - 8 Pin. RoHS: Compliant |
1800 In Stock 2700 Factory Stock |
|
$1.2100 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7662BEOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7662BEOA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | -15 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC7662BEOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7662BEOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7662BEOA713 | Microchip Technology Inc | $1.8336 | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7662BEOA vs TC7662BEOA713 |
TC7662BCOAG | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7662BEOA vs TC7662BCOAG |
TC7662BEOAG | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7662BEOA vs TC7662BEOAG |
TC7662BEOATR | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7662BEOA vs TC7662BEOATR |
TC7662BCOA713G | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7662BEOA vs TC7662BCOA713G |
TC7662BCOA | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7662BEOA vs TC7662BCOA |
TC7662BCOATR | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7662BEOA vs TC7662BCOATR |
The maximum input voltage that can be applied to the TC7662BEOA is 12V, but it's recommended to operate within the 7V to 10V range for optimal performance.
To ensure stability and correct oscillation, make sure to use a 10uF capacitor between pins 2 and 3, and a 100nF capacitor between pins 5 and 6. Also, ensure the input voltage is within the recommended range and the output is properly decoupled.
The TC7662BEOA can provide a minimum output current of 10mA, but it's recommended to operate within the 10mA to 100mA range for optimal performance.
Yes, the TC7662BEOA can be used as a voltage doubler or inverter by connecting the output to the input through an external diode and capacitor. However, this configuration is not recommended for high-reliability applications.
To reduce noise and ripple, add a 10uF capacitor in parallel with a 100nF capacitor between the output pins (pins 5 and 6). You can also add a 1uF capacitor between the output and ground for additional filtering.