Part Details for TC7660SEOA713BAB by Microchip Technology Inc
Results Overview of TC7660SEOA713BAB by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7660SEOA713BAB Information
TC7660SEOA713BAB by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC7660SEOA713BAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7660SEOA713BAB
|
Microchip Technology Inc | High Voltage DC-DC Converter, SOIC, Projected EOL: 2039-12-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3723 Alternates Available |
|
$0.7100 / $1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0 | Buy Now |
DISTI #
TC7660SEOA713BAB
|
EBV Elektronik | (Alt: TC7660SEOA713BAB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7660SEOA713BAB
TC7660SEOA713BAB CAD Models
TC7660SEOA713BAB Part Data Attributes
|
TC7660SEOA713BAB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660SEOA713BAB
Microchip Technology Inc
TC7660SEOA713BAB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | -12 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 45 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC7660SEOA713BAB
This table gives cross-reference parts and alternative options found for TC7660SEOA713BAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660SEOA713BAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7660SEOA713 | Microchip Technology Inc | $1.0862 | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7660SEOA713BAB vs TC7660SEOA713 |
TC7660SVOA | Microchip Technology Inc | Check for Price | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | TC7660SEOA713BAB vs TC7660SVOA |
TC7660SVOA713 | Microchip Technology Inc | Check for Price | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | TC7660SEOA713BAB vs TC7660SVOA713 |
TC7660SVOAVAO | Microchip Technology Inc | Check for Price | Switched Capacitor Regulator, PDSO8 | TC7660SEOA713BAB vs TC7660SVOAVAO |
TC7660SVOA723 | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER | TC7660SEOA713BAB vs TC7660SVOA723 |
TC7660SEOA713BAB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TC7660SEOA713BAB is 12V. Exceeding this voltage may damage the device.
-
To ensure stable output voltage, it is recommended to use a minimum of 10uF capacitor at the output pin and a 1uF capacitor at the input pin. Additionally, the input voltage should be well-regulated and free of noise.
-
Yes, the TC7660SEOA713BAB can be used as a voltage doubler. However, it is essential to ensure that the input voltage is within the recommended range and the output voltage does not exceed the maximum rating of 12V.
-
The maximum output current that the TC7660SEOA713BAB can provide is 20mA. Exceeding this current may cause the device to overheat or malfunction.
-
To reduce noise and ripple in the output voltage, it is recommended to use a low-ESR capacitor at the output pin and to minimize the length of the output traces. Additionally, a noise-reducing capacitor can be added between the output pin and ground.