-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7660EPA by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6594
|
Newark | |Microchip TC7660EPA RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 | Buy Now |
DISTI #
TC7660EPA-ND
|
DigiKey | IC REG CHARG PUMP INV 20MA 8PDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
760 In Stock |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
TC7660EPA
|
Avnet Americas | Charge Pump INV -10V to -1.5V 20mA 8-Pin PDIP Tube - Rail/Tube (Alt: TC7660EPA) RoHS: Compliant Min Qty: 2460 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2326 / $0.2734 | Buy Now |
DISTI #
579-TC7660EPA
|
Mouser Electronics | Switching Voltage Regulators DC-DC Converter RoHS: Compliant | 1269 |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
V36:1790_06515509
|
Arrow Electronics | Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks Date Code: 2232 | Americas - 10 |
|
$0.8583 | Buy Now |
DISTI #
TC7660EPA
|
Microchip Technology Inc | DC-DC Converter, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4085 Alternates Available |
|
$0.6500 / $1.1200 | Buy Now |
DISTI #
70046840
|
RS | Microchip TC7660EPA, Charge Pump Inverting 20mA 10 kHz,-1.5 to -10V,8-Pin, PDIP Min Qty: 660 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Onlinecomponents.com | Charge Pump Switching Regulator - Positive or Negative - 1 Output: 20mA -Vin, 2Vin - 1.5 to 10V Input - 10kHz Switching - 8-PDIP. RoHS: Compliant |
1740 In Stock 4080 Factory Stock |
|
$0.4766 / $0.5970 | Buy Now |
DISTI #
88798656
|
Verical | Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 60 Date Code: 2330 | Americas - 1740 |
|
$0.6483 / $0.7761 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7660EPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660EPA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | NO | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 10 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC7660EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM7660CP | Calogic Inc | Check for Price | Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | TC7660EPA vs CLM7660CP |
TC7660C/JA | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR | TC7660EPA vs TC7660C/JA |
TC7660EPAG | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | TC7660EPA vs TC7660EPAG |
The maximum input voltage that can be applied to the TC7660EPA is 12V, but it's recommended to keep it below 10V for reliable operation.
To ensure stability and correct oscillation, make sure to use a 10uF capacitor between pins 2 and 4, and a 100nF capacitor between pins 5 and 6. Also, ensure the input voltage is within the recommended range and the output is properly decoupled.
The minimum input voltage required for the TC7660EPA to operate is 3V, but it's recommended to keep it above 4V for reliable operation.
Yes, the TC7660EPA can be used as a voltage doubler. However, it's essential to ensure the input voltage is within the recommended range and the output is properly decoupled to avoid oscillation and instability.
The output voltage of the TC7660EPA is approximately twice the input voltage. For example, if the input voltage is 5V, the output voltage will be around 10V.