-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7660COA713 by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6591
|
Newark | Ic, dc/Dc Converter, cmos, sop,8Pin Rohs Compliant: Yes |Microchip TC7660COA713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
TC7660COA713CT-ND
|
DigiKey | IC REG CHARG PUMP INV 20MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
TC7660COA713
|
Avnet Americas | Charge Pump INV -10V to -1.5V 20mA 8-Pin SOIC N T/R - Tape and Reel (Alt: TC7660COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4797 / $0.5125 | Buy Now |
DISTI #
579-TC7660COA713
|
Mouser Electronics | Switching Voltage Regulators DC-DC Converter RoHS: Compliant | 2979 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
V72:2272_06515505
|
Arrow Electronics | Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 Container: Cut Strips | Americas - 1399 |
|
$0.5744 / $0.6491 | Buy Now |
DISTI #
TC7660COA713
|
Microchip Technology Inc | DC-DC Converter, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
1625 Alternates Available |
|
$0.6100 / $1.0600 | Buy Now |
DISTI #
70452005
|
RS | DC-DC Converter8 SOIC 3.90mm(.150in) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | Charge Pump INV -1.5V to -10V 20mA Automotive 8-Pin SOIC N T/R RoHS: Compliant |
6100 In Stock |
|
$0.4593 / $1.0070 | Buy Now |
DISTI #
66313367
|
Verical | Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2302 | Americas - 6100 |
|
$0.6940 / $1.2899 | Buy Now |
DISTI #
66399914
|
Verical | Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2132 | Americas - 1399 |
|
$0.5744 / $0.6471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7660COA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660COA713
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 10 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC7660COA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660COA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7660EPA | Microchip Technology Inc | $0.4757 | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | TC7660COA713 vs TC7660EPA |
TC7660CPA | Microchip Technology Inc | $0.9191 | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | TC7660COA713 vs TC7660CPA |
TC7660COAG | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7660COA713 vs TC7660COAG |
TC7660EOART | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7660COA713 vs TC7660EOART |
TC7660IJAG | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TC7660COA713 vs TC7660IJAG |
TC7660CPA | Teledyne Technologies Inc | Check for Price | Switched Capacitor Regulator, PDIP8 | TC7660COA713 vs TC7660CPA |
TC7660EPAG | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | TC7660COA713 vs TC7660EPAG |
TC7660IJA | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TC7660COA713 vs TC7660IJA |
TC7660MJAG | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TC7660COA713 vs TC7660MJAG |
The maximum input voltage that can be applied to the TC7660COA713 is 12V, but it's recommended to operate within the 7V to 10V range for optimal performance.
To ensure stability and correct oscillation, make sure to follow the recommended component values and PCB layout guidelines, and decouple the input and output pins with suitable capacitors.
The minimum ESR required for the output capacitor is 0.5 ohms, but it's recommended to use a capacitor with an ESR of 0.1 ohms or less for optimal performance.
No, the TC7660COA713 is a voltage converter, not a switching regulator. It's designed to provide a regulated output voltage, but it's not suitable for high-frequency switching regulator applications.
The output voltage of the TC7660COA713 can be calculated using the formula: Vout = (R1/R2) * Vin, where R1 and R2 are the feedback resistors, and Vin is the input voltage.