Part Details for TC75S58FU(TE85L,F) by Toshiba America Electronic Components
Results Overview of TC75S58FU(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC75S58FU(TE85L,F) Information
TC75S58FU(TE85L,F) by Toshiba America Electronic Components is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 | |
LM2917M-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 |
Price & Stock for TC75S58FU(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69266598
|
Verical | Comparator Single ±3.5V/7V 5-Pin USV Sack RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 2322 | Americas - 8912 |
|
$0.1900 / $0.1920 | Buy Now |
DISTI #
76476036
|
Verical | Comparator Single ±3.5V/7V 5-Pin USV Sack RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 2301 | Americas - 1650 |
|
$0.4209 / $0.4703 | Buy Now |
|
Quest Components | 3418 |
|
$1.7865 / $3.5730 | Buy Now | |
DISTI #
TC75S58FU(TE85L,F)
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8912 |
|
$0.1890 / $0.2760 | Buy Now |
Part Details for TC75S58FU(TE85L,F)
TC75S58FU(TE85L,F) CAD Models
TC75S58FU(TE85L,F) Part Data Attributes
|
TC75S58FU(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75S58FU(TE85L,F)
Toshiba America Electronic Components
Comparator Single ±3.5V/7V 5-Pin SSOP T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Mentor OK | true | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 190 ns | |
Supply Current-Max | 0.022 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
TC75S58FU(TE85L,F) Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and management practices. This includes providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, consider derating the device's power consumption and operating frequency to reduce heat generation.
-
The input capacitor (CIN) should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, and the output capacitor (COUT) should be a low-ESR ceramic or electrolytic capacitor with a value between 10uF to 100uF. The capacitor selection should be based on the specific application requirements and operating conditions.
-
To troubleshoot issues related to output voltage regulation, check the input voltage, output voltage, and feedback voltage (VFB) using an oscilloscope or a multimeter. Verify that the feedback network is properly connected and that the output voltage is within the specified range. Also, check for any signs of oscillation or instability in the output voltage.
-
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even device failure. This includes exceeding the maximum ratings for voltage, current, and temperature, as well as operating the device outside the specified frequency range.