Part Details for TC75S58F,LF by Toshiba America Electronic Components
Results Overview of TC75S58F,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC75S58F,LF Information
TC75S58F,LF by Toshiba America Electronic Components is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S58F | Toshiba Electronic Devices & Storage Corporation | Comparator, 1.8V to 7.0V, IDD=10μA, Open-drain output, SOT-25/SOT-353 |
Price & Stock for TC75S58F,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC75S58FLFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SMV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11364 In Stock |
|
$0.1121 / $0.3000 | Buy Now |
DISTI #
TC75S58F,LF
|
Avnet Americas | - Tape and Reel (Alt: TC75S58F,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1012 | Buy Now |
DISTI #
757-TC75S58FLF
|
Mouser Electronics | Analog Comparators CMOS Comparator RoHS: Compliant | 4289 |
|
$0.1150 / $0.3000 | Buy Now |
Part Details for TC75S58F,LF
TC75S58F,LF CAD Models
TC75S58F,LF Part Data Attributes
|
TC75S58F,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75S58F,LF
Toshiba America Electronic Components
IC COMP SNGL GP OD CMOS SMV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Samacsys Modified On | 2025-04-04 14:48:41 | |
Category CO2 Kg | 427 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Amplifier Type | COMPARATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
TC75S58F,LF Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TC75S58F,LF is 4.5V to 5.5V.
-
The POR circuitry in the TC75S58F,LF is designed to reset the device when the power supply voltage is below a certain threshold. To handle POR, ensure that the power supply voltage is stable and within the recommended range before enabling the device.
-
The maximum clock frequency supported by the TC75S58F,LF is 58 MHz.
-
The TC75S58F,LF has a built-in watchdog timer that can be enabled and configured using the WDTCSR register. Refer to the datasheet for specific instructions on how to implement a watchdog timer.
-
The BOD circuitry in the TC75S58F,LF is designed to detect when the power supply voltage falls below a certain threshold, and reset the device to prevent malfunction or damage.