Part Details for TC74VHC32FT(EL,K) by Toshiba America Electronic Components
Results Overview of TC74VHC32FT(EL,K) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74VHC32FT(EL,K) Information
TC74VHC32FT(EL,K) by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TC74VHC32FT(EL,K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1951 |
|
$2.0805 / $4.1610 | Buy Now |
Part Details for TC74VHC32FT(EL,K)
TC74VHC32FT(EL,K) CAD Models
TC74VHC32FT(EL,K) Part Data Attributes
|
TC74VHC32FT(EL,K)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC32FT(EL,K)
Toshiba America Electronic Components
IC,LOGIC GATE,QUAD 2-INPUT OR,AHC/VHC-CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
TC74VHC32FT(EL,K) Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TC74VHC32FT is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
The TC74VHC32FT is a surface-mount device, so it's essential to ensure good thermal conductivity between the device and the PCB. Use thermal vias, thermal pads, or a heat sink if necessary, and follow proper PCB design guidelines for thermal management.
-
Yes, the TC74VHC32FT is compatible with both 3.3V and 5V logic systems. It can operate with a supply voltage (VCC) ranging from 2.0V to 5.5V, making it suitable for use in a wide range of digital systems.
-
The propagation delay of the TC74VHC32FT is typically around 3.5 ns (maximum) at 25°C, with a supply voltage of 5V. However, this value can vary depending on the specific operating conditions and temperature.
-
While the TC74VHC32FT is a general-purpose logic device, it's not specifically designed for high-reliability or high-temperature applications. If you need a device for such applications, consider using a more specialized or industrial-grade component.