Part Details for TC74HC163AF(EL,F) by Toshiba America Electronic Components
Results Overview of TC74HC163AF(EL,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74HC163AF(EL,F) Information
TC74HC163AF(EL,F) by Toshiba America Electronic Components is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2907N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 | |
LM2917MX-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2907M | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TC74HC163AF(EL,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86154515
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOP T/R Min Qty: 985 Package Multiple: 1 Date Code: 1701 | Americas - 2000 |
|
$0.2625 / $0.3810 | Buy Now |
|
Rochester Electronics | TC74HC163AF - 74HC CMOS logic IC series RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.2100 / $0.3387 | Buy Now |
Part Details for TC74HC163AF(EL,F)
TC74HC163AF(EL,F) CAD Models
TC74HC163AF(EL,F) Part Data Attributes
|
TC74HC163AF(EL,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC163AF(EL,F)
Toshiba America Electronic Components
IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,SOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 36 MHz |